
SBR8M100P5Q-13D | |
|---|---|
DigiKey Part Number | 31-SBR8M100P5Q-13DTR-ND - Tape & Reel (TR) 31-SBR8M100P5Q-13DCT-ND - Cut Tape (CT) 31-SBR8M100P5Q-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR8M100P5Q-13D |
Description | DIODE SBR 100V 8A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 8 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 100 | 8,76350 Kč | 876,35 Kč |
| 500 | 6,74174 Kč | 3 370,87 Kč |
| 1 000 | 6,09043 Kč | 6 090,43 Kč |
| 2 000 | 5,54214 Kč | 11 084,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,94851 Kč | 24 742,55 Kč |
| 10 000 | 4,58160 Kč | 45 816,00 Kč |
| 15 000 | 4,39470 Kč | 65 920,50 Kč |
| 25 000 | 4,18475 Kč | 104 618,75 Kč |
| 35 000 | 4,06048 Kč | 142 116,80 Kč |
| 50 000 | 3,94169 Kč | 197 084,50 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |




