
PDS5100Q-13D | |
|---|---|
DigiKey Part Number | 31-PDS5100Q-13DTR-ND - Tape & Reel (TR) 31-PDS5100Q-13DCT-ND - Cut Tape (CT) 31-PDS5100Q-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS5100Q-13D |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV5100B_R2_00001 | Panjit International Inc. | 3 835 | 3757-SV5100B_R2_00001CT-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 28,53000 Kč | 285,30 Kč |
| 100 | 19,26840 Kč | 1 926,84 Kč |
| 500 | 15,29710 Kč | 7 648,55 Kč |
| 1 000 | 14,01990 Kč | 14 019,90 Kč |
| 2 000 | 13,27411 Kč | 26 548,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,78419 Kč | 58 920,95 Kč |
| 10 000 | 11,06678 Kč | 110 667,80 Kč |
| 15 000 | 10,84486 Kč | 162 672,90 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |



