Diode 100 V 5A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV5100B_R2_00001

DigiKey Part Number
3757-SV5100B_R2_00001TR-ND - Tape & Reel (TR)
3757-SV5100B_R2_00001CT-ND - Cut Tape (CT)
3757-SV5100B_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SV5100B_R2_00001
Description
DIODE SCHOTTKY 100V 5A TO277B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
475pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-277B
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V8PM10SHM3/HVishay General Semiconductor - Diodes Division5 866V8PM10SHM3/HGICT-ND27,11000 KčSimilar
In-Stock: 3 835
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,20518 Kč11 025,90 Kč
10 0002,01579 Kč20 157,90 Kč
15 0002,01377 Kč30 206,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
107,09100 Kč70,91 Kč
1004,50060 Kč450,06 Kč
5003,37942 Kč1 689,71 Kč
1 0003,01737 Kč3 017,37 Kč
2 0002,71226 Kč5 424,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,55300 Kč105,53 Kč
1006,82600 Kč682,60 Kč
5005,21804 Kč2 609,02 Kč
1 0004,69916 Kč4 699,16 Kč
2 0004,26224 Kč8 524,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč