
SBR02U100LPQ-7 | |
|---|---|
DigiKey Part Number | 31-SBR02U100LPQ-7TR-ND - Tape & Reel (TR) 31-SBR02U100LPQ-7CT-ND - Cut Tape (CT) 31-SBR02U100LPQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR02U100LPQ-7 |
Description | DIODE SBR 100V 250MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 200 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 500 | 7,01250 Kč | 3 506,25 Kč |
| 1 000 | 6,33825 Kč | 6 338,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,48188 Kč | 16 445,64 Kč |
| 6 000 | 5,05061 Kč | 30 303,66 Kč |
| 9 000 | 4,83089 Kč | 43 478,01 Kč |
| 15 000 | 4,58402 Kč | 68 760,30 Kč |
| 21 000 | 4,43788 Kč | 93 195,48 Kč |
| 30 000 | 4,29583 Kč | 128 874,90 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |








