
N01S830BAT22IT | |
|---|---|
DigiKey Part Number | 488-N01S830BAT22ITTR-ND - Tape & Reel (TR) 488-N01S830BAT22ITCT-ND - Cut Tape (CT) 488-N01S830BAT22ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N01S830BAT22IT |
Description | IC SRAM 1MBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 109,16900 Kč | 1 091,69 Kč |
| 25 | 105,91400 Kč | 2 647,85 Kč |
| 50 | 103,44040 Kč | 5 172,02 Kč |
| 100 | 100,97940 Kč | 10 097,94 Kč |
| 250 | 97,74232 Kč | 24 435,58 Kč |
| 500 | 95,32000 Kč | 47 660,00 Kč |
| 1 000 | 92,92875 Kč | 92 928,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,37654 Kč | 214 129,62 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |









