


SBR2M60S1FQ-7 | |
|---|---|
DigiKey Part Number | 31-SBR2M60S1FQ-7TR-ND - Tape & Reel (TR) 31-SBR2M60S1FQ-7CT-ND - Cut Tape (CT) 31-SBR2M60S1FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2M60S1FQ-7 |
Description | DIODE SBR 60V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 100 | 5,60770 Kč | 560,77 Kč |
| 500 | 4,25294 Kč | 2 126,47 Kč |
| 1 000 | 3,81615 Kč | 3 816,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16760 Kč | 9 502,80 Kč |
| 6 000 | 2,61020 Kč | 15 661,20 Kč |
| 9 000 | 2,60026 Kč | 23 402,34 Kč |
| 15 000 | 2,54450 Kč | 38 167,50 Kč |
| 21 000 | 2,50536 Kč | 52 612,56 Kč |
| 30 000 | 2,41812 Kč | 72 543,60 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |





