Box Polycarbonate Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 3.543" (90.00mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555T2GY

DigiKey Part Number
HM1825-ND
Manufacturer
Manufacturer Product Number
1555T2GY
Description
BOX PC GRAY 7.09"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555T2GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA, UL94 V-0
Size / Dimension
7.087" L x 4.724" W (180.01mm x 119.99mm)
Shipping Info
Shipped from DigiKey
Height
3.543" (90.00mm)
Weight
0.85 lb (385.55 g)
Area (L x W)
33.5in² (216cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Factory Stock: 609
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1856,95000 Kč856,95 Kč
5722,26800 Kč3 611,34 Kč
10671,44300 Kč6 714,43 Kč
25610,05680 Kč15 251,42 Kč
50567,60320 Kč28 380,16 Kč
100557,65940 Kč55 765,94 Kč
Manufacturers Standard Package
Unit Price without VAT:856,95000 Kč
Unit Price with VAT:1 036,90950 Kč