Direct
Direct
Direct
Direct
Similar
Similar

SBR20A100CTFP | |
|---|---|
DigiKey Part Number | 31-SBR20A100CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR20A100CTFP |
Description | DIODE ARR SBR 100V 10A ITO220AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF20100CT | SMC Diode Solutions | 7 092 | 1655-1118-ND | 28,57000 Kč | Direct |
| MBRF20100CTL | SMC Diode Solutions | 251 | 1655-MBRF20100CTL-ND | 28,57000 Kč | Direct |
| MBRF20100CTP | SMC Diode Solutions | 19 | 1655-MBRF20100CTP-ND | 25,65000 Kč | Direct |
| SBRF20100CT | SMC Diode Solutions | 999 | SBRF20100CTSMC-ND | 27,74000 Kč | Direct |
| STF20100C | SMC Diode Solutions | 980 | 1655-STF20100C-ND | 34,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 50 | 19,64180 Kč | 982,09 Kč |
| 100 | 17,54990 Kč | 1 754,99 Kč |
| 500 | 13,88016 Kč | 6 940,08 Kč |
| 1 000 | 12,69954 Kč | 12 699,54 Kč |
| 2 000 | 11,70672 Kč | 23 413,44 Kč |
| 5 000 | 10,63251 Kč | 53 162,55 Kč |
| 10 000 | 9,96908 Kč | 99 690,80 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |



