
MBRF20100CTP | |
|---|---|
DigiKey Part Number | 1655-MBRF20100CTP-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20100CTP |
Description | DIODE ARRAY SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 50 | 11,88760 Kč | 594,38 Kč |
| 100 | 10,54040 Kč | 1 054,04 Kč |
| 500 | 8,16660 Kč | 4 083,30 Kč |
| 1 000 | 7,40245 Kč | 7 402,45 Kč |
| 2 000 | 6,75917 Kč | 13 518,34 Kč |
| 5 000 | 6,06303 Kč | 30 315,15 Kč |
| 10 000 | 5,63284 Kč | 56 328,40 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

