
MBRF20100CT | |
|---|---|
DigiKey Part Number | 1655-1118-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20100CT |
Description | DIODE ARRAY SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 50 | 13,43460 Kč | 671,73 Kč |
| 100 | 11,92900 Kč | 1 192,90 Kč |
| 500 | 9,28658 Kč | 4 643,29 Kč |
| 1 000 | 8,43553 Kč | 8 435,53 Kč |
| 2 000 | 7,71950 Kč | 15 439,00 Kč |
| 5 000 | 6,94450 Kč | 34 722,50 Kč |
| 10 000 | 6,46570 Kč | 64 657,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


