Similar
Similar
Similar
Similar
Similar
Similar
Similar



SBR1A40S3-7 | |
|---|---|
DigiKey Part Number | SBR1A40S3-7TR-ND - Tape & Reel (TR) SBR1A40S3-7CT-ND - Cut Tape (CT) SBR1A40S3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1A40S3-7 |
Description | DIODE SBR 40V 1A SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBR1A40S3-7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | 5,42000 Kč | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | 4,80000 Kč | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | 4,80000 Kč | Similar |
| PMEG4005AEA,115 | Nexperia USA Inc. | 0 | 1727-PMEG4005AEA,115CT-ND | 6,88000 Kč | Similar |
| PMEG4010BEA,115 | Nexperia USA Inc. | 0 | 1727-PMEG4010BEA,115CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 100 | 4,99280 Kč | 499,28 Kč |
| 500 | 3,76192 Kč | 1 880,96 Kč |
| 1 000 | 3,36483 Kč | 3 364,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85964 Kč | 8 578,92 Kč |
| 6 000 | 2,60496 Kč | 15 629,76 Kč |
| 9 000 | 2,47515 Kč | 22 276,35 Kč |
| 15 000 | 2,32927 Kč | 34 939,05 Kč |
| 21 000 | 2,24284 Kč | 47 099,64 Kč |
| 30 000 | 2,15886 Kč | 64 765,80 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |










