SBR1060CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 4,93065 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 31,50910 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 22,63584 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 31,50910 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 5 451
Unit Price: 25,41000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 944
Unit Price: 24,78000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR1060CT

DigiKey Part Number
SBR1060CTDI-ND
Manufacturer
Manufacturer Product Number
SBR1060CT
Description
DIODE ARRAY SBR 60V 5A TO-220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5011,38940 Kč569,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,38940 Kč
Unit Price with VAT:13,78117 Kč