S5JC-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 38 679
Unit Price: 13,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,72264 Kč
Datasheet

Similar


onsemi
In Stock: 22 646
Unit Price: 11,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32 792
Unit Price: 14,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,98848 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 832
Unit Price: 9,89000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19 590
Unit Price: 11,37000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 1,77036 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

S5JC-13

DigiKey Part Number
S5JCDITR-ND - Tape & Reel (TR)
S5JCDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S5JC-13
Description
DIODE STANDARD 600V 5A SMC
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S5JC-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,52563 Kč165 768,90 Kč
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč