


S5JL-TP | |
|---|---|
DigiKey Part Number | S5JL-TPTR-ND - Tape & Reel (TR) S5JL-TPCT-ND - Cut Tape (CT) S5JL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JL-TP |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,25200 Kč | 62,52 Kč |
| 100 | 3,96790 Kč | 396,79 Kč |
| 500 | 2,97394 Kč | 1 486,97 Kč |
| 1 000 | 2,65251 Kč | 2 652,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52158 Kč | 7 564,74 Kč |
| 6 000 | 2,41970 Kč | 14 518,20 Kč |
| 9 000 | 1,52720 Kč | 13 744,80 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

