S5BC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2 505
Unit Price: 9,66000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 803
Unit Price: 11,97000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 2,08250 Kč
Datasheet
Diode 100 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount SMC
DO-214AB, SMC

S5BC

DigiKey Part Number
31-S5BC-ND
Manufacturer
Manufacturer Product Number
S5BC
Description
DIODE STANDARD 100V 5A SMC
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2.2 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Part Status
Obsolete
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
SMC
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5MC_HFDiodes Incorporated2 50531-S5MC_HF-ND9,66000 KčMFR Recommended
S5BDiotec Semiconductor4 8034878-S5BCT-ND11,97000 KčSimilar
S5BCSMC Diode Solutions01655-S5BCTR-ND2,08250 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes