
S5B | |
|---|---|
DigiKey Part Number | 4878-S5BTR-ND - Tape & Reel (TR) 4878-S5BCT-ND - Cut Tape (CT) 4878-S5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5B |
Description | DIODE STANDARD 100V 8A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 100 | 4,61740 Kč | 461,74 Kč |
| 500 | 3,47078 Kč | 1 735,39 Kč |
| 1 000 | 3,10038 Kč | 3 100,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62891 Kč | 7 886,73 Kč |
| 6 000 | 2,39122 Kč | 14 347,32 Kč |
| 9 000 | 2,27005 Kč | 20 430,45 Kč |
| 15 000 | 2,13388 Kč | 32 008,20 Kč |
| 21 000 | 2,05322 Kč | 43 117,62 Kč |
| 30 000 | 1,97483 Kč | 59 244,90 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

