Similar
Similar



S5BC-13 | |
|---|---|
DigiKey Part Number | S5BCDITR-ND - Tape & Reel (TR) S5BCDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5BC-13 |
Description | DIODE STANDARD 100V 5A SMC |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5BC-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5BC-13-F | Diodes Incorporated | 22 636 | S5BC-FDICT-ND | 17,22000 Kč | Direct |
| ACGRC302-HF | Comchip Technology | 2 772 | 641-1907-1-ND | 17,31000 Kč | Similar |
| CGRC502-G | Comchip Technology | 0 | CGRC502-G-ND | 4,71097 Kč | Similar |
| S5BHE3_A/H | Vishay General Semiconductor - Diodes Division | 1 170 | 112-S5BHE3_A/HCT-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,46208 Kč | 133 862,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




