
ACGRC302-HF | |
|---|---|
DigiKey Part Number | 641-1907-2-ND - Tape & Reel (TR) 641-1907-1-ND - Cut Tape (CT) 641-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRC302-HF |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,80300 Kč | 108,03 Kč |
| 100 | 6,96990 Kč | 696,99 Kč |
| 500 | 5,31564 Kč | 2 657,82 Kč |
| 1 000 | 4,78258 Kč | 4 782,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,80043 Kč | 11 401,29 Kč |
| 6 000 | 3,59716 Kč | 21 582,96 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

