S5BC-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 22 636
Unit Price: 17,22000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 2 772
Unit Price: 17,31000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,71097 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 170
Unit Price: 20,23000 Kč
Datasheet
Diode 100 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount SMC
DO-214AB, SMC

S5BC-13

DigiKey Part Number
S5BCDITR-ND - Tape & Reel (TR)
S5BCDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S5BC-13
Description
DIODE STANDARD 100V 5A SMC
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S5BC-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5BC-13-FDiodes Incorporated22 636S5BC-FDICT-ND17,22000 KčDirect
ACGRC302-HFComchip Technology2 772641-1907-1-ND17,31000 KčSimilar
CGRC502-GComchip Technology0CGRC502-G-ND4,71097 KčSimilar
S5BHE3_A/HVishay General Semiconductor - Diodes Division1 170112-S5BHE3_A/HCT-ND20,23000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,46208 Kč133 862,40 Kč
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč