Direct
Direct

| S1750B-20.0000(T) | |
|---|---|
| DigiKey Part Number | 31-S1750B-20.0000(T)TR-ND - Tape & Reel (TR) 31-S1750B-20.0000(T)CT-ND - Cut Tape (CT) 31-S1750B-20.0000(T)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S1750B-20.0000(T) | 
| Description | XTAL OSC XO 20.0000MHZ HCMOS TTL | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 20 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS, TTL | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Current - Supply (Max) | 20mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
| Height - Seated (Max) | 0.069" (1.75mm) | |
| Current - Supply (Disable) (Max) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč | 
| 10 | 23,24000 Kč | 232,40 Kč | 
| 25 | 21,98760 Kč | 549,69 Kč | 
| 50 | 21,07640 Kč | 1 053,82 Kč | 
| 100 | 20,20470 Kč | 2 020,47 Kč | 
| 250 | 19,10656 Kč | 4 776,64 Kč | 
| 500 | 18,31594 Kč | 9 157,97 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 17,55902 Kč | 17 559,02 Kč | 
| 2 000 | 16,83362 Kč | 33 667,24 Kč | 
| 3 000 | 16,42356 Kč | 49 270,68 Kč | 
| 5 000 | 15,92125 Kč | 79 606,25 Kč | 
| 7 000 | 15,59915 Kč | 109 194,05 Kč | 
| 10 000 | 15,26482 Kč | 152 648,20 Kč | 
| 12 000 | 15,09687 Kč | 181 162,44 Kč | 
| Unit Price without VAT: | 26,84000 Kč | 
|---|---|
| Unit Price with VAT: | 32,47640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic