

| LFSPXO018032 | |
|---|---|
| DigiKey Part Number | 1923-LFSPXO018032TR-ND - Tape & Reel (TR) 1923-LFSPXO018032CT-ND - Cut Tape (CT) 1923-LFSPXO018032DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LFSPXO018032 | 
| Description | XTAL OSC XO 20.0000MHZ HCMOS TTL | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LFSPXO018032 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 20 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS, TTL | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Current - Supply (Max) | 20mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 40,36000 Kč | 40,36 Kč | 
| 10 | 35,12100 Kč | 351,21 Kč | 
| 25 | 33,20640 Kč | 830,16 Kč | 
| 50 | 31,83320 Kč | 1 591,66 Kč | 
| 100 | 30,51620 Kč | 3 051,62 Kč | 
| 250 | 28,85876 Kč | 7 214,69 Kč | 
| 500 | 27,66574 Kč | 13 832,87 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 26,15876 Kč | 26 158,76 Kč | 
| 2 000 | 25,07903 Kč | 50 158,06 Kč | 
| 3 000 | 24,46862 Kč | 73 405,86 Kč | 
| 5 000 | 23,72138 Kč | 118 606,90 Kč | 
| 7 000 | 23,24179 Kč | 162 692,53 Kč | 
| Unit Price without VAT: | 40,36000 Kč | 
|---|---|
| Unit Price with VAT: | 48,83560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic