RS3MB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 15 307
Unit Price: 15,75000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 36 396
Unit Price: 13,86000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,14453 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet
Diode 1000 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount SMB
DO-214AA

RS3MB-13

DigiKey Part Number
RS3MBTR-ND - Tape & Reel (TR)
RS3MBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS3MB-13
Description
DIODE STANDARD 1000V 3A SMB
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS3MB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0007,87425 Kč236 227,50 Kč
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč