Diode 200 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount SMC
DO-214AB, SMC

RS3D-13-F

DigiKey Part Number
RS3D-FDITR-ND - Tape & Reel (TR)
RS3D-FDICT-ND - Cut Tape (CT)
RS3D-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3D-13-F
Description
DIODE STANDARD 200V 3A SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3D-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,04200 Kč80,42 Kč
1007,10780 Kč710,78 Kč
5006,86886 Kč3 434,43 Kč
1 0004,90072 Kč4 900,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,27581 Kč21 827,43 Kč
6 0006,98184 Kč41 891,04 Kč
9 0003,39521 Kč30 556,89 Kč
21 0003,30719 Kč69 450,99 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč