RS2BA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8 338
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 5 480
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 11 065
Unit Price: 11,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46599 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 100 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.5A Surface Mount SMA
DO-214AC

RS2BA-13

DigiKey Part Number
RS2BADITR-ND - Tape & Reel (TR)
RS2BADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS2BA-13
Description
DIODE STANDARD 100V 1.5A SMA
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS2BA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,75599 Kč82 679,70 Kč
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč