Diode 100 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.5A Surface Mount SMA
DO-214AC

RS2BA-13-F

DigiKey Part Number
RS2BA-FDITR-ND - Tape & Reel (TR)
RS2BA-FDICT-ND - Cut Tape (CT)
RS2BA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2BA-13-F
Description
DIODE STANDARD 100V 1.5A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS2BA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 338
Factory Stock: 75 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,75100 Kč107,51 Kč
1006,93560 Kč693,56 Kč
5005,28814 Kč2 644,07 Kč
1 0004,75647 Kč4 756,47 Kč
2 0004,30890 Kč8 617,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,82420 Kč19 121,00 Kč
10 0003,52451 Kč35 245,10 Kč
15 0003,37186 Kč50 577,90 Kč
25 0003,20034 Kč80 008,50 Kč
35 0003,09878 Kč108 457,30 Kč
50 0003,00011 Kč150 005,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč