


RS3GB-13-F | |
|---|---|
DigiKey Part Number | RS3GB-FDITR-ND - Tape & Reel (TR) RS3GB-FDICT-ND - Cut Tape (CT) RS3GB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3GB-13-F |
Description | DIODE STANDARD 400V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3GB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 500 | 5,08698 Kč | 2 543,49 Kč |
| 1 000 | 4,57273 Kč | 4 572,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91865 Kč | 11 755,95 Kč |
| 6 000 | 3,58915 Kč | 21 534,90 Kč |
| 9 000 | 3,42125 Kč | 30 791,25 Kč |
| 15 000 | 3,23260 Kč | 48 489,00 Kč |
| 21 000 | 3,12088 Kč | 65 538,48 Kč |
| 30 000 | 3,01230 Kč | 90 369,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






