Diode 100 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.5A Surface Mount SMA
DO-214AC

RS2BA-13-F

DigiKey Part Number
RS2BA-FDITR-ND - Tape & Reel (TR)
RS2BA-FDICT-ND - Cut Tape (CT)
RS2BA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2BA-13-F
Description
DIODE STANDARD 100V 1.5A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS2BA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 368
Factory Stock: 75 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,89500 Kč78,95 Kč
1006,42330 Kč642,33 Kč
5004,89632 Kč2 448,16 Kč
1 0004,26175 Kč4 261,75 Kč
2 0003,98973 Kč7 979,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,35086 Kč16 754,30 Kč
10 0003,16555 Kč31 655,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč