


RS1JB-13-F | |
|---|---|
DigiKey Part Number | RS1JB-FDITR-ND - Tape & Reel (TR) RS1JB-FDICT-ND - Cut Tape (CT) RS1JB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JB-13-F |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1JB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 100 | 3,79320 Kč | 379,32 Kč |
| 500 | 2,83838 Kč | 1 419,19 Kč |
| 1 000 | 2,27024 Kč | 2 270,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74336 Kč | 5 230,08 Kč |
| 6 000 | 1,72610 Kč | 10 356,60 Kč |
| 9 000 | 1,67280 Kč | 15 055,20 Kč |
| 15 000 | 1,65467 Kč | 24 820,05 Kč |
| 21 000 | 1,43640 Kč | 30 164,40 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |



