



SS10P6-M3/86A | |
|---|---|
DigiKey Part Number | SS10P6-M3/86AGITR-ND - Tape & Reel (TR) SS10P6-M3/86AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS10P6-M3/86A |
Description | DIODE SCHOTTKY 60V 7A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS10P6-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 100 | 12,70590 Kč | 1 270,59 Kč |
| 500 | 9,91526 Kč | 4 957,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,55935 Kč | 12 839,02 Kč |
| 3 000 | 7,87635 Kč | 23 629,05 Kč |
| 4 500 | 7,52839 Kč | 33 877,75 Kč |
| 7 500 | 7,13747 Kč | 53 531,03 Kč |
| 10 500 | 6,90600 Kč | 72 513,00 Kč |
| 15 000 | 6,68103 Kč | 100 215,45 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |





