Diode 60 V 7A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 7A Surface Mount TO-277A (SMPC)
TO-277A

SS10P6HM3_A/H

DigiKey Part Number
SS10P6HM3_A/HGITR-ND - Tape & Reel (TR)
SS10P6HM3_A/HGICT-ND - Cut Tape (CT)
SS10P6HM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10P6HM3_A/H
Description
DIODE SCHOTTKY 60V 7A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 7A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
560pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,58100 Kč235,81 Kč
10015,76530 Kč1 576,53 Kč
50012,41108 Kč6 205,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,78177 Kč16 172,66 Kč
3 0009,96124 Kč29 883,72 Kč
4 5009,54336 Kč42 945,12 Kč
7 5009,07385 Kč68 053,88 Kč
10 5008,79586 Kč92 356,53 Kč
15 0008,52579 Kč127 886,85 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč