RS1D-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 25 782
Unit Price: 2,94000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10 058
Unit Price: 32,97000 Kč
Datasheet

Upgrade


onsemi
In Stock: 17 422
Unit Price: 12,60000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,82813 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,22355 Kč
Datasheet

Similar


Comchip Technology
In Stock: 16 427
Unit Price: 12,18000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 10 000
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 8 876
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 462 140
Unit Price: 7,56000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 409
Unit Price: 8,61000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 47 173
Unit Price: 6,51000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31 914
Unit Price: 3,78000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 758
Unit Price: 7,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 844
Unit Price: 8,19000 Kč
Datasheet
Diode 200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SMA
DO-214AC

RS1D-13

DigiKey Part Number
RS1DDITR-ND - Tape & Reel (TR)
RS1DDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS1D-13
Description
DIODE STANDARD 200V 1A SMA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS1D-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,36228 Kč70 868,40 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč