
QSBT40-7-F | |
|---|---|
DigiKey Part Number | QSBT40-FDITR-ND - Tape & Reel (TR) QSBT40-FDICT-ND - Cut Tape (CT) QSBT40-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSBT40-7-F |
Description | TVS DIODE 30VWM SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | QSBT40-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 100 | 13,09020 Kč | 1 309,02 Kč |
| 500 | 10,22854 Kč | 5 114,27 Kč |
| 1 000 | 9,30694 Kč | 9 306,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13673 Kč | 24 410,19 Kč |
| 6 000 | 7,54763 Kč | 45 285,78 Kč |
| 9 000 | 7,24760 Kč | 65 228,40 Kč |
| 15 000 | 6,91058 Kč | 103 658,70 Kč |
| 21 000 | 6,71110 Kč | 140 933,10 Kč |
| 30 000 | 6,61437 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











