
QSBT40-13-F | |
|---|---|
DigiKey Part Number | 31-QSBT40-13-FTR-ND - Tape & Reel (TR) 31-QSBT40-13-FCT-ND - Cut Tape (CT) 31-QSBT40-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSBT40-13-F |
Description | TVS DIODE 30VWM SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 10,95470 Kč | 1 095,47 Kč |
| 500 | 8,49958 Kč | 4 249,79 Kč |
| 1 000 | 7,70858 Kč | 7 708,58 Kč |
| 2 000 | 7,04294 Kč | 14 085,88 Kč |
| 5 000 | 6,43505 Kč | 32 175,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,87745 Kč | 58 774,50 Kč |
| 20 000 | 5,50333 Kč | 110 066,60 Kč |
| 30 000 | 5,31285 Kč | 159 385,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


