
PSMUX1248CEX | |
|---|---|
DigiKey Part Number | 31-PSMUX1248CEXTR-ND - Tape & Reel (TR) 31-PSMUX1248CEXCT-ND - Cut Tape (CT) 31-PSMUX1248CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMUX1248CEX |
Description | ANALOG SWITCH 3V-5V SOT363 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 3Ohm (Typ) SOT-363-6 (SC-70) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 500MHz | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 75nA (Typ) | |
Crosstalk | -45dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363-6 (SC-70) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,84200 Kč | 48,42 Kč |
| 25 | 4,30280 Kč | 107,57 Kč |
| 100 | 3,70480 Kč | 370,48 Kč |
| 250 | 3,42020 Kč | 855,05 Kč |
| 500 | 3,24928 Kč | 1 624,64 Kč |
| 1 000 | 3,10824 Kč | 3 108,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93395 Kč | 8 801,85 Kč |
| 6 000 | 2,84873 Kč | 17 092,38 Kč |
| 9 000 | 2,80604 Kč | 25 254,36 Kč |
| 15 000 | 2,75874 Kč | 41 381,10 Kč |
| 21 000 | 2,73108 Kč | 57 352,68 Kč |
| 30 000 | 2,70450 Kč | 81 135,00 Kč |
| 75 000 | 2,64725 Kč | 198 543,75 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |











