
BSW6620 | |
|---|---|
DigiKey Part Number | 4770-BSW6620TR-ND - Tape & Reel (TR) 4770-BSW6620CT-ND - Cut Tape (CT) 4770-BSW6620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSW6620 |
Description | IC RF SWITCH SPDT 8GHZ 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SPDT 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer BeRex Corp | P1dB 35.8dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 65dBm |
Part Status Active | Impedance 50Ohm |
RF Type 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX | Voltage - Supply 2.7V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 8GHz | Package / Case 16-VQFN Exposed Pad |
Isolation 54dB | Supplier Device Package 16-QFN (4x4) |
Insertion Loss 0.92dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,51900 Kč | 715,19 Kč |
| 25 | 65,83280 Kč | 1 645,82 Kč |
| 100 | 59,57130 Kč | 5 957,13 Kč |
| 250 | 57,08600 Kč | 14 271,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,26402 Kč | 52 264,02 Kč |
| 2 000 | 51,06966 Kč | 102 139,32 Kč |
| 3 000 | 50,47149 Kč | 151 414,47 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |










