RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SP4T 50Ohm 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSW6440

DigiKey Part Number
4770-BSW6440TR-ND - Tape & Reel (TR)
4770-BSW6440CT-ND - Cut Tape (CT)
4770-BSW6440DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSW6440
Description
IC RF SWITCH SP4T 6GHZ 16TQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SP4T 50Ohm 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2GHz
Manufacturer
BeRex Corp
P1dB
40.3dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
62.5dBm
Part Status
Active
Impedance
50Ohm
RF Type
5G NR, Cellular, LTE, PCS, WCDMA, WIMAX
Voltage - Supply
2.7V ~ 3.6V
Topology
Absorptive
Operating Temperature
-40°C ~ 105°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
50MHz ~ 6GHz
Package / Case
16-TQFN Exposed Pad
Isolation
62dB
Supplier Device Package
16-TQFN (3x3)
Insertion Loss
0.85dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1052,68400 Kč526,84 Kč
2548,30360 Kč1 207,59 Kč
10043,49530 Kč4 349,53 Kč
25041,20228 Kč10 300,57 Kč
50041,05822 Kč20 529,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,92386 Kč37 923,86 Kč
2 00037,00551 Kč74 011,02 Kč
3 00036,54583 Kč109 637,49 Kč
5 00036,03652 Kč180 182,60 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč