Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PR1001G-T | |
|---|---|
DigiKey Part Number | PR1001G-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1001G-T |
Description | DIODE STANDARD 50V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | PR1001G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,42837 Kč | 7 141,85 Kč |
| 10 000 | 1,29625 Kč | 12 962,50 Kč |
| 15 000 | 1,22889 Kč | 18 433,35 Kč |
| 25 000 | 1,15318 Kč | 28 829,50 Kč |
| 35 000 | 1,10833 Kč | 38 791,55 Kč |
| 50 000 | 1,06474 Kč | 53 237,00 Kč |
| 125 000 | 0,99216 Kč | 124 020,00 Kč |
| Unit Price without VAT: | 1,42837 Kč |
|---|---|
| Unit Price with VAT: | 1,72833 Kč |





