
1N4933-E3/54 | |
|---|---|
DigiKey Part Number | 1N4933-E3/54GITR-ND - Tape & Reel (TR) 1N4933-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4933-E3/54 |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4933-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 100 | 5,16130 Kč | 516,13 Kč |
| 500 | 3,89386 Kč | 1 946,93 Kč |
| 1 000 | 3,48420 Kč | 3 484,20 Kč |
| 2 000 | 3,13931 Kč | 6 278,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,73134 Kč | 15 022,37 Kč |
| 11 000 | 2,50561 Kč | 27 561,71 Kč |
| 16 500 | 2,39060 Kč | 39 444,90 Kč |
| 27 500 | 2,26138 Kč | 62 187,95 Kč |
| 38 500 | 2,18486 Kč | 84 117,11 Kč |
| 55 000 | 2,11049 Kč | 116 076,95 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








