3.93216 MHz ±30ppm Crystal 17pF 100 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-39-17-1X

DigiKey Part Number
X975-ND
Manufacturer
Manufacturer Product Number
ECS-39-17-1X
Description
CRYSTAL 3.93216MHZ 17PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.93216 MHz ±30ppm Crystal 17pF 100 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-39-17-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
3.93216 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 557
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1011,21300 Kč112,13 Kč
2510,60800 Kč265,20 Kč
5010,16720 Kč508,36 Kč
1009,74520 Kč974,52 Kč
3009,11453 Kč2 734,36 Kč
5008,83512 Kč4 417,56 Kč
1 0008,46954 Kč8 469,54 Kč
2 5008,00973 Kč20 024,32 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč