Packet Switch, 6-Port/6-Lane Interface 144-FC-LFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X3G606GPCFCAEX

DigiKey Part Number
31-PI7C9X3G606GPCFCAEXTR-ND - Tape & Reel (TR)
31-PI7C9X3G606GPCFCAEXCT-ND - Cut Tape (CT)
31-PI7C9X3G606GPCFCAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI7C9X3G606GPCFCAEX
Description
PACKET SWITCH FC-LFBGA100100-144
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Packet Switch, 6-Port/6-Lane Interface 144-FC-LFBGA (10x10)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, JTAG, PCI Express, SPI
Manufacturer
Diodes Incorporated
Voltage - Supply
0.9V ~ 0.99V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
144-LFBGA
Part Status
Active
Supplier Device Package
144-FC-LFBGA (10x10)
Applications
Packet Switch, 6-Port/6-Lane
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1731,82000 Kč731,82 Kč
10594,40300 Kč5 944,03 Kč
25560,07880 Kč14 001,97 Kč
100522,36770 Kč52 236,77 Kč
250504,39528 Kč126 098,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000487,84303 Kč1 463 529,09 Kč
Manufacturers Standard Package
Unit Price without VAT:731,82000 Kč
Unit Price with VAT:885,50220 Kč