
DMT32M5LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT32M5LPS-13TR-ND - Tape & Reel (TR) 31-DMT32M5LPS-13CT-ND - Cut Tape (CT) 31-DMT32M5LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT32M5LPS-13 |
Description | MOSFET N-CH 30V 150A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 100W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3944 pF @ 25 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 100 | 12,18720 Kč | 1 218,72 Kč |
| 500 | 9,49824 Kč | 4 749,12 Kč |
| 1 000 | 8,63270 Kč | 8 632,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,69552 Kč | 19 238,80 Kč |
| 5 000 | 7,11622 Kč | 35 581,10 Kč |
| 7 500 | 6,82119 Kč | 51 158,92 Kč |
| 12 500 | 6,48969 Kč | 81 121,12 Kč |
| 17 500 | 6,29345 Kč | 110 135,38 Kč |
| 25 000 | 6,10517 Kč | 152 629,25 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |










