Packet Switch, 3-Port/12-Lane Interface 196-LBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X2G312GPBNJE

DigiKey Part Number
PI7C9X2G312GPBNJE-ND
Manufacturer
Manufacturer Product Number
PI7C9X2G312GPBNJE
Description
IC INTFACE SPECIALIZED 196LBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Packet Switch, 3-Port/12-Lane Interface 196-LBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
PI7C9X2G312GPBNJE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Active
Applications
Packet Switch, 3-Port/12-Lane
Interface
PCI Express
Voltage - Supply
-
Package / Case
196-LBGA
Supplier Device Package
196-LBGA (15x15)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1664,17000 Kč664,17 Kč
10537,27600 Kč5 372,76 Kč
25505,58160 Kč12 639,54 Kč
126466,14397 Kč58 734,14 Kč
252454,01508 Kč114 411,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:664,17000 Kč
Unit Price with VAT:803,64570 Kč