
PI7C9X2G312GPBNJEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G312GPBNJEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G312GPBNJEXCT-ND - Cut Tape (CT) 31-PI7C9X2G312GPBNJEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G312GPBNJEX |
Description | IC INTFACE SPECIALIZED 196LBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/12-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 3-Port/12-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,17000 Kč | 664,17 Kč |
| 10 | 537,27600 Kč | 5 372,76 Kč |
| 25 | 505,58160 Kč | 12 639,54 Kč |
| 100 | 484,15300 Kč | 48 415,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 435,89916 Kč | 435 899,16 Kč |
| Unit Price without VAT: | 664,17000 Kč |
|---|---|
| Unit Price with VAT: | 803,64570 Kč |


