PI7C9X2G312GPB GreenPacket™ PCIe Switch Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X2G312GPBEVB

DigiKey Part Number
PI7C9X2G312GPBEVBDI-ND
Manufacturer
Manufacturer Product Number
PI7C9X2G312GPBEVB
Description
EVAL BOARD FOR PI7C9X2G312GPB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PI7C9X2G312GPB GreenPacket™ PCIe Switch Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Box
Part Status
Active
Type
Interface
Function
PCIe Switch
Embedded
-
Utilized IC / Part
PI7C9X2G312GPB
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
134 121,75000 Kč34 121,75 Kč
Manufacturers Standard Package
Unit Price without VAT:34 121,75000 Kč
Unit Price with VAT:41 287,31750 Kč