PI7C9X2G404SVA ExtremeLo™ PCIe Switch Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X2G404SVAEVB

DigiKey Part Number
PI7C9X2G404SVAEVBDI-ND
Manufacturer
Manufacturer Product Number
PI7C9X2G404SVAEVB
Description
EVAL BOARD FOR PI7C9X2G404SVA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PI7C9X2G404SVA ExtremeLo™ PCIe Switch Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Box
Part Status
Active
Type
Interface
Function
PCIe Switch
Embedded
No
Utilized IC / Part
PI7C9X2G404SVA
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 247,50000 Kč26 247,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26 247,50000 Kč
Unit Price with VAT:31 759,47500 Kč