
PI6CG33402CZHIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CG33402CZHIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CG33402CZHIEX-13RCT-ND - Cut Tape (CT) 31-PI6CG33402CZHIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33402CZHIEX-13R |
Description | IC CLOCK GENERATOR 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 100MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 32-TQFN (5x5) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 25 | 66,52160 Kč | 1 663,04 Kč |
| 100 | 60,18870 Kč | 6 018,87 Kč |
| 250 | 57,16916 Kč | 14 292,29 Kč |
| 500 | 56,54342 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,27015 Kč | 130 675,38 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |










