Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad
Total Timing Solutions | Datasheet Preview

PI6CG33201CZDIEX

DigiKey Part Number
31-PI6CG33201CZDIEXTR-ND - Tape & Reel (TR)
31-PI6CG33201CZDIEXCT-ND - Cut Tape (CT)
31-PI6CG33201CZDIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG33201CZDIEX
Description
IC CLOCK GENERATOR 24TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PI6CG33201CZDIEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1063,62400 Kč636,24 Kč
2558,48360 Kč1 462,09 Kč
10052,83940 Kč5 283,94 Kč
25050,14828 Kč12 537,07 Kč
50048,52638 Kč24 263,19 Kč
1 00047,19133 Kč47 191,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50045,34926 Kč158 722,41 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč