


SMBJ36A-13-F | |
|---|---|
DigiKey Part Number | SMBJ36A-FDITR-ND - Tape & Reel (TR) SMBJ36A-FDICT-ND - Cut Tape (CT) SMBJ36A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A-13-F |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ36A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ36A | Taiwan Semiconductor Corporation | 6 249 | SMBJ36AFSCT-ND | 13,14000 Kč | Direct |
| SMBJ36A | Littelfuse Inc. | 2 696 | SMBJ36ALFCT-ND | 10,43000 Kč | Direct |
| SMBJ36A-E3/52 | Vishay General Semiconductor - Diodes Division | 8 106 | SMBJ36A-E3/52GICT-ND | 10,64000 Kč | Direct |
| SMBJ36A-E3/5B | Vishay General Semiconductor - Diodes Division | 2 640 | SMBJ36A-E3/5BGICT-ND | 11,68000 Kč | Direct |
| P6SMBJ36A_R1_00001 | Panjit International Inc. | 1 347 | 3757-P6SMBJ36A_R1_00001CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,17400 Kč | 71,74 Kč |
| 100 | 4,55480 Kč | 455,48 Kč |
| 500 | 3,42114 Kč | 1 710,57 Kč |
| 1 000 | 3,05512 Kč | 3 055,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58956 Kč | 7 768,68 Kč |
| 6 000 | 2,35476 Kč | 14 128,56 Kč |
| 9 000 | 2,23511 Kč | 20 115,99 Kč |
| 15 000 | 2,10061 Kč | 31 509,15 Kč |
| 21 000 | 2,02095 Kč | 42 439,95 Kč |
| 30 000 | 1,94351 Kč | 58 305,30 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |










