Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI6CBE33125ZDIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CBE33125ZDIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CBE33125ZDIEX-13RCT-ND - Cut Tape (CT) 31-PI6CBE33125ZDIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBE33125ZDIEX-13R |
Description | IC CLK BUFFER 1:12 400MHZ 64TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:12 400 MHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input HCSL |
Manufacturer Diodes Incorporated | Output HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:12 | Package / Case 64-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 64-TQFN (9x9) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CBE33123ZDIEX | Diodes Incorporated | 0 | 31-PI6CBE33123ZDIEXTR-ND | 144,52862 Kč | Parametric Equivalent |
| PI6CBE33123ZDIEX-13R | Diodes Incorporated | 0 | 31-PI6CBE33123ZDIEX-13RCT-ND | 220,86000 Kč | Parametric Equivalent |
| PI6CBE33125ZDIEX | Diodes Incorporated | 1 197 | 31-PI6CBE33125ZDIEXCT-ND | 220,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,86000 Kč | 220,86 Kč |
| 10 | 172,43300 Kč | 1 724,33 Kč |
| 25 | 160,32880 Kč | 4 008,22 Kč |
| 100 | 147,01880 Kč | 14 701,88 Kč |
| 250 | 143,59012 Kč | 35 897,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 129,81395 Kč | 389 441,85 Kč |
| Unit Price without VAT: | 220,86000 Kč |
|---|---|
| Unit Price with VAT: | 267,24060 Kč |


