PI6CBE33123ZDIEX-13R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 144,52862 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 197
Unit Price: 220,86000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 220,86000 Kč
Datasheet
Clock Clock Buffer IC 1:12 400 MHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CBE33123ZDIEX-13R

DigiKey Part Number
31-PI6CBE33123ZDIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CBE33123ZDIEX-13RCT-ND - Cut Tape (CT)
31-PI6CBE33123ZDIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CBE33123ZDIEX-13R
Description
CLOCK BUFFER V-QFN9090-64 T&R 3K
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:12 400 MHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
HCSL
Manufacturer
Diodes Incorporated
Output
HCSL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
400 MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Buffer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:12
Package / Case
64-VFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
64-TQFN (9x9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6CBE33123ZDIEXDiodes Incorporated031-PI6CBE33123ZDIEXTR-ND144,52862 KčParametric Equivalent
PI6CBE33125ZDIEXDiodes Incorporated1 19731-PI6CBE33125ZDIEXCT-ND220,86000 KčParametric Equivalent
PI6CBE33125ZDIEX-13RDiodes Incorporated031-PI6CBE33125ZDIEX-13RCT-ND220,86000 KčParametric Equivalent
Available To Order
Factory Stock: 3 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,86000 Kč220,86 Kč
10172,43300 Kč1 724,33 Kč
25160,32880 Kč4 008,22 Kč
100147,01880 Kč14 701,88 Kč
250143,59012 Kč35 897,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000129,81395 Kč389 441,85 Kč
Manufacturers Standard Package
Unit Price without VAT:220,86000 Kč
Unit Price with VAT:267,24060 Kč